Add To Favorites
Product Overview
Digi-Key Part Number 445-11776-1-ND
Quantity Available 3.950
Can ship immediately
Manufacturer

Manufacturer Part Number

C3216JB2E473K160AA

Description CAP CER 0.047UF 250V JB 1206
Expanded Description 0.047µF ±10% 250V Ceramic Capacitor JB 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.047µF
Tolerance ±10%
Voltage - Rated 250V
Temperature Coefficient JB
Operating Temperature -25°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.069" (1.75mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 445-11776-1

05:44:02 2/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,33000 0,33
10 0,27200 2,72
100 0,13570 13,57
250 0,10184 25,46
500 0,08996 44,98
1.000 0,07978 79,78

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-11776-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,06789
  • Digi-Reel® ? : 445-11776-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.950 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback