Add To Favorites
Product Overview
Digi-Key Part Number 445-11771-1-ND
Quantity Available 4.000
Can ship immediately
Manufacturer

Manufacturer Part Number

C3216JB2E153M115AA

Description CAP CER 0.015UF 250V JB 1206
Expanded Description 0.015µF ±20% 250V Ceramic Capacitor JB 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.015µF
Tolerance ±20%
Voltage - Rated 250V
Temperature Coefficient JB
Operating Temperature -25°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.049" (1.25mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-11770-1-ND C3216JB2E153K115AA TDK Corporation Cut Tape (CT) ? 3.900 - Immediate
0,31000 1
445-11787-1-ND C3216JB2J153M130AA TDK Corporation Cut Tape (CT) ? 4.000 - Immediate
0,35000 1
445-11786-1-ND C3216JB2J153K130AA TDK Corporation Cut Tape (CT) ? 3.950 - Immediate
0,35000 1
Additional Resources
Standard Package ? 1
Other Names 445-11771-1

12:49:27 1/18/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,31000 0,31
10 0,26900 2,69
100 0,13440 13,44
250 0,10748 26,87
500 0,09790 48,95
1.000 0,08830 88,30

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-11771-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,06911
  • Digi-Reel® ? : 445-11771-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback