Add To Favorites
Product Overview
Digi-Key Part Number 445-11769-1-ND
Quantity Available 4.570
Can ship immediately
Manufacturer

Manufacturer Part Number

C3216JB2E104M160AA

Description CAP CER 0.1UF 250V JB 1206
Expanded Description 0.1µF ±20% 250V Ceramic Capacitor JB 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.1µF
Tolerance ±20%
Voltage - Rated 250V
Temperature Coefficient JB
Operating Temperature -25°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.069" (1.75mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-11768-1-ND C3216JB2E104K160AA TDK Corporation Cut Tape (CT) ? 4.114 - Immediate
0,32000 1
Additional Resources
Standard Package ? 1
Other Names 445-11769-1

08:50:20 2/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,32000 0,32
10 0,26400 2,64
100 0,13200 13,20
250 0,09900 24,75
500 0,08746 43,73
1.000 0,07755 77,55

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-11769-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,06601
  • Digi-Reel® ? : 445-11769-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.570 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback