Add To Favorites
Product Overview
Digi-Key Part Number 445-11760-1-ND
Quantity Available 3.502
Can ship immediately
Manufacturer

Manufacturer Part Number

C3216JB2A473K115AA

Description CAP CER 0.047UF 100V JB 1206
Expanded Description 0.047µF ±10% 100V Ceramic Capacitor JB 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.047µF
Tolerance ±10%
Voltage - Rated 100V
Temperature Coefficient JB
Operating Temperature -25°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.049" (1.25mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 445-11760-1

11:37:54 1/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,25000 0,25
10 0,20700 2,07
100 0,10370 10,37
250 0,07776 19,44
500 0,06868 34,34
1.000 0,06090 60,90

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-11760-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,05183
  • Digi-Reel® ? : 445-11760-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.502 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback