Add To Favorites
Product Overview
Digi-Key Part Number 445-11752-1-ND
Quantity Available 3.980
Can ship immediately
Manufacturer

Manufacturer Part Number

C3216JB2A154K160AA

Description CAP CER 0.15UF 100V JB 1206
Expanded Description 0.15µF ±10% 100V Ceramic Capacitor JB 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.15µF
Tolerance ±10%
Voltage - Rated 100V
Temperature Coefficient JB
Operating Temperature -25°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.069" (1.75mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 445-11752-1

03:34:37 1/17/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,28000 0,28
10 0,23000 2,30
100 0,11520 11,52
250 0,08640 21,60
500 0,07630 38,15
1.000 0,06767 67,67

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-11752-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,05759
  • Digi-Reel® ? : 445-11752-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.980 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback