Add To Favorites
Product Overview
Digi-Key Part Number 445-11721-1-ND
Quantity Available 4.715
Can ship immediately
Manufacturer

Manufacturer Part Number

C3216JB1H105M160AA

Description CAP CER 1UF 50V JB 1206
Expanded Description 1µF ±20% 50V Ceramic Capacitor JB 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1µF
Tolerance ±20%
Voltage - Rated 50V
Temperature Coefficient JB
Operating Temperature -25°C ~ 85°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.069" (1.75mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-11720-1-ND C3216JB1H105K160AA TDK Corporation Cut Tape (CT) ? 381 - Immediate
0,22000 1
445-11751-1-ND C3216JB2A105M160AA TDK Corporation Cut Tape (CT) ? 3.725 - Immediate
0,46000 1
445-11750-1-ND C3216JB2A105K160AA TDK Corporation Cut Tape (CT) ? 5.144 - Immediate
0,46000 1
Additional Resources
Standard Package ? 1
Other Names 445-11721-1

01:41:53 2/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,22000 0,22
10 0,15600 1,56
100 0,07920 7,92
250 0,06412 16,03
500 0,05658 28,29
1.000 0,04809 48,09

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-11721-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,04149
  • Digi-Reel® ? : 445-11721-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.715 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback