Add To Favorites
Product Overview
Digi-Key Part Number 445-11718-1-ND
Quantity Available 3.350
Can ship immediately
Manufacturer

Manufacturer Part Number

C3216JB1E685K160AB

Description CAP CER 6.8UF 25V JB 1206
Expanded Description 6.8µF ±10% 25V Ceramic Capacitor JB 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 6.8µF
Tolerance ±10%
Voltage - Rated 25V
Temperature Coefficient JB
Operating Temperature -25°C ~ 85°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.069" (1.75mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-11746-1-ND C3216JB1V685K160AB TDK Corporation Cut Tape (CT) ? 3.890 - Immediate
1,06000 1
445-11734-1-ND C3216JB1H685K160AB TDK Corporation Cut Tape (CT) ? 0
1,08000 1
Additional Resources
Standard Package ? 1
Other Names 445-11718-1

19:23:06 1/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,81000 0,81
10 0,77200 7,72
100 0,37430 37,43
250 0,31096 77,74
500 0,28218 141,09
1.000 0,25915 259,15

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-11718-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,18428
  • Digi-Reel® ? : 445-11718-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.350 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback