Add To Favorites
Product Overview
Digi-Key Part Number 445-11711-1-ND
Quantity Available 12.852
Can ship immediately
Manufacturer

Manufacturer Part Number

C3216JB1E475K085AB

Description CAP CER 4.7UF 25V JB 1206
Expanded Description 4.7µF ±10% 25V Ceramic Capacitor JB 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 4.7µF
Tolerance ±10%
Voltage - Rated 25V
Temperature Coefficient JB
Operating Temperature -25°C ~ 85°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.039" (1.00mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-11730-1-ND C3216JB1H475K085AB TDK Corporation Cut Tape (CT) ? 9.855 - Immediate
0,89000 1
445-11742-1-ND C3216JB1V475K085AB TDK Corporation Cut Tape (CT) ? 7.452 - Immediate
0,86000 1
Additional Resources
Standard Package ? 1
Other Names 445-11711-1

05:02:39 2/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,34000 0,34
10 0,29000 2,90
100 0,14520 14,52
250 0,11616 29,04
500 0,10580 52,90
1.000 0,09542 95,42

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-11711-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 12.000 - Immediate
  • Unit Price: 0,07053
  • Digi-Reel® ? : 445-11711-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 12.852 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback