Add To Favorites
Product Overview
Digi-Key Part Number 445-11703-1-ND
Quantity Available 3.990
Can ship immediately
Manufacturer

Manufacturer Part Number

C3216JB1E155M160AA

Description CAP CER 1.5UF 25V JB 1206
Expanded Description 1.5µF ±20% 25V Ceramic Capacitor JB 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1.5µF
Tolerance ±20%
Voltage - Rated 25V
Temperature Coefficient JB
Operating Temperature -25°C ~ 85°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.069" (1.75mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-11702-1-ND C3216JB1E155K160AA TDK Corporation Cut Tape (CT) ? 1.740 - Immediate
0,35000 1
445-11725-1-ND C3216JB1H155M160AB TDK Corporation Cut Tape (CT) ? 3.990 - Immediate
0,84000 1
445-11724-1-ND C3216JB1H155K160AB TDK Corporation Cut Tape (CT) ? 2.780 - Immediate
0,84000 1
Additional Resources
Standard Package ? 1
Other Names 445-11703-1

20:52:01 1/18/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,35000 0,35
10 0,29200 2,92
100 0,14590 14,59
250 0,10940 27,35
500 0,09666 48,33
1.000 0,08571 85,71

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-11703-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,07295
  • Digi-Reel® ? : 445-11703-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.990 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback