Add To Favorites
Product Overview
Digi-Key Part Number 445-11701-1-ND
Quantity Available 3.390
Can ship immediately
Manufacturer

Manufacturer Part Number

C3216JB1E106M160AB

Description CAP CER 10UF 25V JB 1206
Expanded Description 10µF ±20% 25V Ceramic Capacitor JB 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10µF
Tolerance ±20%
Voltage - Rated 25V
Temperature Coefficient JB
Operating Temperature -25°C ~ 85°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.069" (1.75mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-11699-1-ND C3216JB1E106K160AB TDK Corporation Cut Tape (CT) ? 2.959 - Immediate
0,66000 1
445-11700-1-ND C3216JB1E106M085AC TDK Corporation Cut Tape (CT) ? 8.776 - Immediate
0,53000 1
445-11698-1-ND C3216JB1E106K085AC TDK Corporation Cut Tape (CT) ? 6.695 - Immediate
0,57000 1
445-11723-1-ND C3216JB1H106M160AB TDK Corporation Cut Tape (CT) ? 3.100 - Immediate
0,88000 1
445-11737-1-ND C3216JB1V106M160AB TDK Corporation Cut Tape (CT) ? 1.403 - Immediate
0,73000 1
445-11722-1-ND C3216JB1H106K160AB TDK Corporation Cut Tape (CT) ? 22.174 - Immediate
0,88000 1
445-11736-1-ND C3216JB1V106K160AB TDK Corporation Cut Tape (CT) ? 14.047 - Immediate
0,73000 1
Additional Resources
Standard Package ? 1
Other Names 445-11701-1

01:33:09 3/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,63000 0,63
10 0,44400 4,44
25 0,37920 9,48
50 0,33560 16,78
100 0,29240 29,24
250 0,24908 62,27
500 0,21658 108,29
1.000 0,18409 184,09

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-11701-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,15066
  • Digi-Reel® ? : 445-11701-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.390 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback