Add To Favorites
Product Overview
Digi-Key Part Number 445-11699-1-ND
Quantity Available 2.959
Can ship immediately
Manufacturer

Manufacturer Part Number

C3216JB1E106K160AB

Description CAP CER 10UF 25V JB 1206
Expanded Description 10µF ±10% 25V Ceramic Capacitor JB 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10µF
Tolerance ±10%
Voltage - Rated 25V
Temperature Coefficient JB
Operating Temperature -25°C ~ 85°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.069" (1.75mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-11698-1-ND C3216JB1E106K085AC TDK Corporation Cut Tape (CT) ? 6.707 - Immediate
0,56000 1
445-11722-1-ND C3216JB1H106K160AB TDK Corporation Cut Tape (CT) ? 22.607 - Immediate
0,95000 1
445-11736-1-ND C3216JB1V106K160AB TDK Corporation Cut Tape (CT) ? 14.057 - Immediate
0,73000 1
Additional Resources
Standard Package ? 1
Other Names 445-11699-1

12:49:37 3/1/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,67000 0,67
10 0,63900 6,39
100 0,30990 30,99
250 0,25744 64,36
500 0,23360 116,80
1.000 0,21452 214,52

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-11699-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,15087
  • Digi-Reel® ? : 445-11699-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.959 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback