Add To Favorites
Product Overview
Digi-Key Part Number 445-11698-1-ND
Quantity Available 6.707
Can ship immediately
Manufacturer

Manufacturer Part Number

C3216JB1E106K085AC

Description CAP CER 10UF 25V JB 1206
Expanded Description 10µF ±10% 25V Ceramic Capacitor JB 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10µF
Tolerance ±10%
Voltage - Rated 25V
Temperature Coefficient JB
Operating Temperature -25°C ~ 85°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.039" (1.00mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 445-11698-1

22:21:12 2/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,56000 0,56
10 0,53700 5,37
100 0,26050 26,05
250 0,21640 54,10
500 0,19638 98,19
1.000 0,18033 180,33

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-11698-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 0
  • Unit Price: 0,12023
  • Digi-Reel® ? : 445-11698-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.707 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback