Add To Favorites
Product Overview
Digi-Key Part Number 445-11690-1-ND
Quantity Available 5.614
Can ship immediately
Manufacturer

Manufacturer Part Number

C3216JB1C106M085AB

Description CAP CER 10UF 16V JB 1206
Expanded Description 10µF ±20% 16V Ceramic Capacitor JB 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10µF
Tolerance ±20%
Voltage - Rated 16V
Temperature Coefficient JB
Operating Temperature -25°C ~ 85°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.039" (1.00mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-11688-1-ND C3216JB1C106K085AB TDK Corporation Cut Tape (CT) ? 8.678 - Immediate
0,46000 1
445-11700-1-ND C3216JB1E106M085AC TDK Corporation Cut Tape (CT) ? 12.776 - Immediate
0,54000 1
445-11698-1-ND C3216JB1E106K085AC TDK Corporation Cut Tape (CT) ? 6.837 - Immediate
0,58000 1
Additional Resources
Standard Package ? 1
Other Names 445-11690-1

00:36:37 1/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,44000 0,44
10 0,38300 3,83
100 0,19150 19,15
250 0,15320 38,30
500 0,13952 69,76
1.000 0,12583 125,83

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-11690-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,09301
  • Digi-Reel® ? : 445-11690-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.614 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback