Add To Favorites
Product Overview
Digi-Key Part Number 445-11685-1-ND
Quantity Available 4.697
Can ship immediately
Manufacturer

Manufacturer Part Number

C3216JB1A336M160AB

Description CAP CER 33UF 10V JB 1206
Expanded Description 33µF ±20% 10V Ceramic Capacitor JB 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 33µF
Tolerance ±20%
Voltage - Rated 10V
Temperature Coefficient JB
Operating Temperature -25°C ~ 85°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.069" (1.75mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-11694-1-ND C3216JB1C336M160AB TDK Corporation Cut Tape (CT) ? 4.724 - Immediate
1,19000 1
445-11710-1-ND C3216JB1E336M160AC TDK Corporation Cut Tape (CT) ? 13.797 - Immediate
1,20000 1
Additional Resources
Standard Package ? 1
Other Names 445-11685-1

19:32:27 1/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,08000 1,08
10 0,90200 9,02
100 0,57590 57,59
250 0,47992 119,98
500 0,43192 215,96
1.000 0,39352 393,52

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-11685-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,27834
  • Digi-Reel® ? : 445-11685-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.697 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback