Add To Favorites
Product Overview
Digi-Key Part Number 445-11677-1-ND
Quantity Available 1.946
Can ship immediately
Manufacturer

Manufacturer Part Number

C3216JB0J336M130AC

Description CAP CER 33UF 6.3V JB 1206
Expanded Description 33µF ±20% 6.3V Ceramic Capacitor JB 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 33µF
Tolerance ±20%
Voltage - Rated 6.3V
Temperature Coefficient JB
Operating Temperature -25°C ~ 85°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.057" (1.45mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 445-11677-1

15:29:52 3/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,76000 0,76
10 0,55900 5,59
25 0,47880 11,97
50 0,44680 22,34
100 0,38300 38,30
250 0,35108 87,77
500 0,30322 151,61
1.000 0,25533 255,33

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-11677-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 0,20815
  • Digi-Reel® ? : 445-11677-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.946 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback