Add To Favorites
Product Overview
Digi-Key Part Number 445-11638-1-ND
Quantity Available 3.499
Can ship immediately
Manufacturer

Manufacturer Part Number

C3216CH2J152J115AA

Description CAP CER 1500PF 630V CH 1206
Expanded Description 1500pF ±5% 630V Ceramic Capacitor CH 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1500pF
Tolerance ±5%
Voltage - Rated 630V
Temperature Coefficient CH
Operating Temperature -25°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.051" (1.30mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 445-11638-1

09:18:56 2/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,32000 0,32
10 0,26800 2,68
100 0,13390 13,39
250 0,10040 25,10
500 0,08872 44,36
1.000 0,07867 78,67

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-11638-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,06695
  • Digi-Reel® ? : 445-11638-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.499 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback