Add To Favorites
Product Overview
Digi-Key Part Number 445-11637-1-ND
Quantity Available 7.358
Can ship immediately
Manufacturer

Manufacturer Part Number

C3216CH2J151K060AA

Description CAP CER 150PF 630V CH 1206
Expanded Description 150pF ±10% 630V Ceramic Capacitor CH 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 150pF
Tolerance ±10%
Voltage - Rated 630V
Temperature Coefficient CH
Operating Temperature -25°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.030" (0.75mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-11636-1-ND C3216CH2J151J060AA TDK Corporation Cut Tape (CT) ? 7.974 - Immediate
0,23000 1
Additional Resources
Standard Package ? 1
Other Names 445-11637-1

07:51:33 1/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,23000 0,23
10 0,15800 1,58
100 0,08060 8,06
250 0,06528 16,32
500 0,05758 28,79
1.000 0,04895 48,95

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-11637-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,03839
  • Digi-Reel® ? : 445-11637-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.358 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback