Add To Favorites
Product Overview
Digi-Key Part Number 445-11630-1-ND
Quantity Available 3.996
Can ship immediately
Manufacturer

Manufacturer Part Number

C3216CH2J103J160AA

Description CAP CER 10000PF 630V CH 1206
Expanded Description 10000pF ±5% 630V Ceramic Capacitor CH 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10000pF
Tolerance ±5%
Voltage - Rated 630V
Temperature Coefficient CH
Operating Temperature -25°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.071" (1.80mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 445-11630-1

07:00:46 1/17/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,50000 0,50
10 0,43700 4,37
100 0,21840 21,84
250 0,17468 43,67
500 0,15910 79,55
1.000 0,14349 143,49

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-11630-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,11230
  • Digi-Reel® ? : 445-11630-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.996 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback