Add To Favorites
Product Overview
Digi-Key Part Number 445-11628-1-ND
Quantity Available 5.509
Can ship immediately
Manufacturer

Manufacturer Part Number

C3216CH2J102J085AA

Description CAP CER 1000PF 630V CH 1206
Expanded Description 1000pF ±5% 630V Ceramic Capacitor CH 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1000pF
Tolerance ±5%
Voltage - Rated 630V
Temperature Coefficient CH
Operating Temperature -25°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.039" (1.00mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 445-11628-1

23:46:51 1/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,27000 0,27
10 0,22400 2,24
100 0,11170 11,17
250 0,08380 20,95
500 0,07402 37,01
1.000 0,06564 65,64

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-11628-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,05167
  • Digi-Reel® ? : 445-11628-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.509 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback