Add To Favorites
Product Overview
Digi-Key Part Number 445-11611-1-ND
Quantity Available 3.930
Can ship immediately
Manufacturer

Manufacturer Part Number

C3216CH2A682K115AA

Description CAP CER 6800PF 100V CH 1206
Expanded Description 6800pF ±10% 100V Ceramic Capacitor CH 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 6800pF
Tolerance ±10%
Voltage - Rated 100V
Temperature Coefficient CH
Operating Temperature -25°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.051" (1.30mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-11670-1-ND C3216CH2J682J115AA TDK Corporation Cut Tape (CT) ? 3.275 - Immediate
0,46000 1
445-11671-1-ND C3216CH2J682K115AA TDK Corporation Cut Tape (CT) ? 4.000 - Immediate
0,46000 1
445-15448-1-ND C3216CH2W682K115AA TDK Corporation Cut Tape (CT) ? 4.000 - Immediate
0,42000 1
445-15447-1-ND C3216CH2W682J115AA TDK Corporation Cut Tape (CT) ? 3.904 - Immediate
0,42000 1
445-11610-1-ND C3216CH2A682J115AA TDK Corporation Cut Tape (CT) ? 3.960 - Immediate
0,38000 1
Additional Resources
Standard Package ? 1
Other Names 445-11611-1

03:28:51 1/17/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,38000 0,38
10 0,33600 3,36
100 0,16800 16,80
250 0,13436 33,59
500 0,12238 61,19
1.000 0,11038 110,38

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-11611-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,08638
  • Digi-Reel® ? : 445-11611-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.930 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback