Add To Favorites
Product Overview
Digi-Key Part Number 445-11606-1-ND
Quantity Available 7.938
Can ship immediately
Manufacturer

Manufacturer Part Number

C3216CH2A472J085AA

Description CAP CER 4700PF 100V CH 1206
Expanded Description 4700pF ±5% 100V Ceramic Capacitor CH 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 4700pF
Tolerance ±5%
Voltage - Rated 100V
Temperature Coefficient CH
Operating Temperature -25°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.039" (1.00mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-11662-1-ND C3216CH2J472J085AA TDK Corporation Cut Tape (CT) ? 7.580 - Immediate
0,45000 1
Additional Resources
Standard Package ? 1
Other Names 445-11606-1

23:43:54 3/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,29000 0,29
10 0,20200 2,02
25 0,16560 4,14
50 0,14160 7,08
100 0,12140 12,14
250 0,10116 25,29
500 0,09106 45,53
1.000 0,07690 76,90

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-11606-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,06510
  • Digi-Reel® ? : 445-11606-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.938 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback