Add To Favorites
Product Overview
Digi-Key Part Number 445-11585-1-ND
Quantity Available 7.977
Can ship immediately
Manufacturer

Manufacturer Part Number

C3216CH1H223K060AA

Description CAP CER 0.022UF 50V CH 1206
Expanded Description 0.022µF ±10% 50V Ceramic Capacitor CH 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.022µF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient CH
Operating Temperature -25°C ~ 85°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.030" (0.75mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-11584-1-ND C3216CH1H223J060AA TDK Corporation Cut Tape (CT) ? 8.926 - Immediate
0,45000 1
Additional Resources
Standard Package ? 1
Other Names 445-11585-1

12:47:26 2/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,45000 0,45
10 0,38900 3,89
100 0,19470 19,47
250 0,15576 38,94
500 0,14186 70,93
1.000 0,12796 127,96

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-11585-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,09458
  • Digi-Reel® ? : 445-11585-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.977 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback