Add To Favorites
Product Overview
Digi-Key Part Number 445-15426-1-ND
Quantity Available 6.176
Can ship immediately
Manufacturer

Manufacturer Part Number

C3216C0G2W153K160AA

Description CAP CER 0.015UF 450V C0G 1206
Expanded Description 0.015µF ±10% 450V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.015µF
Tolerance ±10%
Voltage - Rated 450V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.075" (1.90mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-15425-1-ND C3216C0G2W153J160AA TDK Corporation Cut Tape (CT) ? 2.915 - Immediate
0,89000 1
Additional Resources
Standard Package ? 1
Other Names 445-15426-1

18:55:32 2/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,89000 0,89
10 0,75000 7,50
100 0,43850 43,85
250 0,36776 91,94
500 0,33238 166,19
1.000 0,30410 304,10

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-15426-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,21216
  • Digi-Reel® ? : 445-15426-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.176 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback