Add To Favorites
Product Overview
Digi-Key Part Number 445-15416-1-ND
Quantity Available 1.939
Can ship immediately
Manufacturer

Manufacturer Part Number

C3216C0G2A333K160AA

Description CAP CER 0.033UF 100V C0G 1206
Expanded Description 0.033µF ±10% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.033µF
Tolerance ±10%
Voltage - Rated 100V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.075" (1.90mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-15415-1-ND C3216C0G2A333J160AA TDK Corporation Cut Tape (CT) ? 417 - Immediate
0,88000 1
445-15453-1-ND C3216NP02A333J160AA TDK Corporation Cut Tape (CT) ? 3.320 - Immediate
1,04000 1
Additional Resources
Standard Package ? 1
Other Names 445-15416-1

01:52:50 3/30/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,88000 0,88
10 0,66600 6,66
25 0,59000 14,75
50 0,55400 27,70
100 0,47700 47,70
250 0,43088 107,72
500 0,36934 184,67
1.000 0,31802 318,02

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-15416-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 0,25871
  • Digi-Reel® ? : 445-15416-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.939 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback