Add To Favorites
Product Overview
Digi-Key Part Number 445-14601-1-ND
Quantity Available 5.180
Can ship immediately
Manufacturer

Manufacturer Part Number

C3216C0G1H153K060AA

Description CAP CER 0.015UF 50V C0G 1206
Expanded Description 0.015µF ±10% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.015µF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.030" (0.75mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-7689-1-ND C3216C0G1H153J060AA TDK Corporation Cut Tape (CT) ? 9.291 - Immediate
0,42000 1
445-14656-1-ND C3216NP01H153J060AA TDK Corporation Cut Tape (CT) ? 6.915 - Immediate
0,46000 1
Additional Resources
Standard Package ? 1
Other Names 445-14601-1

07:17:47 1/16/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,42000 0,42
10 0,37000 3,70
100 0,18480 18,48
250 0,14780 36,95
500 0,13462 67,31
1.000 0,12141 121,41

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-14601-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,08974
  • Digi-Reel® ? : 445-14601-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.180 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback