Add To Favorites
Product Overview
Digi-Key Part Number 445-14584-1-ND
Quantity Available 7.790
Can ship immediately
Manufacturer

Manufacturer Part Number

C2012X8R1E154M085AA

Description CAP CER 0.15UF 25V X8R 0805
Expanded Description 0.15µF ±20% 25V Ceramic Capacitor X8R 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.15µF
Tolerance ±20%
Voltage - Rated 25V
Temperature Coefficient X8R
Operating Temperature -55°C ~ 150°C
Features High Temperature
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.039" (1.00mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-7782-1-ND C2012X8R1E154K085AA TDK Corporation Cut Tape (CT) ? 6.503 - Immediate
0,27000 1
Additional Resources
Standard Package ? 1
Other Names 445-14584-1

15:00:32 2/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,27000 0,27
10 0,22600 2,26
100 0,11320 11,32
250 0,08488 21,22
500 0,07496 37,48
1.000 0,06648 66,48

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-14584-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,05233
  • Digi-Reel® ? : 445-14584-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.790 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback