Add To Favorites
Product Overview
Digi-Key Part Number 445-7782-1-ND
Quantity Available 6.503
Can ship immediately
Manufacturer

Manufacturer Part Number

C2012X8R1E154K085AA

Description CAP CER 0.15UF 25V X8R 0805
Expanded Description 0.15µF ±10% 25V Ceramic Capacitor X8R 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.15µF
Tolerance ±10%
Voltage - Rated 25V
Temperature Coefficient X8R
Operating Temperature -55°C ~ 150°C
Features High Temperature
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.037" (0.95mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-3430-1-ND C2012X8R1E154K/1.25 TDK Corporation Cut Tape (CT) ? 5.208 - Immediate
0,28000 1  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names 445-7782-1

20:46:11 3/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,30000 0,30
10 0,20500 2,05
25 0,16440 4,11
50 0,13680 6,84
100 0,11630 11,63
250 0,09232 23,08
500 0,08208 41,04
1.000 0,07181 71,81

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-7782-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,05501
  • Digi-Reel® ? : 445-7782-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.503 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback