Add To Favorites
Product Overview
Digi-Key Part Number 445-8830-1-ND
Quantity Available 3.265
Can ship immediately
Manufacturer

Manufacturer Part Number

C2012X8R1C684K125AB

Description CAP CER 0.68UF 16V X8R 0805
Expanded Description 0.68µF ±10% 16V Ceramic Capacitor X8R 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.68µF
Tolerance ±10%
Voltage - Rated 16V
Temperature Coefficient X8R
Operating Temperature -55°C ~ 150°C
Features High Temperature
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.057" (1.45mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 445-8830-1

03:29:32 3/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,41000 0,41
10 0,28500 2,85
25 0,23360 5,84
50 0,19960 9,98
100 0,17100 17,10
250 0,14248 35,62
500 0,12824 64,12
1.000 0,10829 108,29

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-8830-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,08921
  • Digi-Reel® ? : 445-8830-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.265 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback