Add To Favorites
Product Overview
Digi-Key Part Number 445-14526-1-ND
Quantity Available 3.214
Can ship immediately
Manufacturer

Manufacturer Part Number

C2012X7R0J685M125AB

Description CAP CER 6.8UF 6.3V X7R 0805
Expanded Description 6.8µF ±20% 6.3V Ceramic Capacitor X7R 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 6.8µF
Tolerance ±20%
Voltage - Rated 6.3V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.057" (1.45mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-14525-1-ND C2012X7R0J685K125AB TDK Corporation Cut Tape (CT) ? 1.675 - Immediate
0,35000 1
445-14529-1-ND C2012X7R1A685K125AC TDK Corporation Cut Tape (CT) ? 14.935 - Immediate
0,38000 1
445-14530-1-ND C2012X7R1A685M125AC TDK Corporation Cut Tape (CT) ? 241 - Immediate
0,38000 1
Additional Resources
Standard Package ? 1
Other Names 445-14526-1

02:30:55 1/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,35000 0,35
10 0,30200 3,02
100 0,15120 15,12
250 0,12092 30,23
500 0,11014 55,07
1.000 0,09934 99,34

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-14526-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,07775
  • Digi-Reel® ? : 445-14526-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.214 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback