Add To Favorites
Product Overview
Digi-Key Part Number 445-14488-1-ND
Quantity Available 4.000
Can ship immediately
Manufacturer

Manufacturer Part Number

C2012X6S1C335M125AC

Description CAP CER 3.3UF 16V X6S 0805
Expanded Description 3.3µF ±20% 16V Ceramic Capacitor X6S 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 3.3µF
Tolerance ±20%
Voltage - Rated 16V
Temperature Coefficient X6S
Operating Temperature -55°C ~ 105°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.057" (1.45mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-14507-1-ND C2012X6S1H335K125AC TDK Corporation Cut Tape (CT) ? 461 - Immediate
0,67000 1
445-14508-1-ND C2012X6S1H335M125AC TDK Corporation Cut Tape (CT) ? 2.736 - Immediate
0,67000 1
445-14500-1-ND C2012X6S1E335M125AC TDK Corporation Cut Tape (CT) ? 3.890 - Immediate
0,47000 1
445-14522-1-ND C2012X6S1V335M125AB TDK Corporation Cut Tape (CT) ? 3.740 - Immediate
0,54000 1
445-14487-1-ND C2012X6S1C335K125AC TDK Corporation Cut Tape (CT) ? 3.812 - Immediate
0,35000 1
445-14499-1-ND C2012X6S1E335K125AC TDK Corporation Cut Tape (CT) ? 3.436 - Immediate
0,47000 1
445-14521-1-ND C2012X6S1V335K125AB TDK Corporation Cut Tape (CT) ? 3.881 - Immediate
0,54000 1
Additional Resources
Standard Package ? 1
Other Names 445-14488-1

11:42:38 1/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,35000 0,35
10 0,30200 3,02
100 0,15120 15,12
250 0,12092 30,23
500 0,11014 55,07
1.000 0,09934 99,34

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-14488-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,07775
  • Digi-Reel® ? : 445-14488-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback