Add To Favorites
Product Overview
Digi-Key Part Number 445-14481-1-ND
Quantity Available 6.966
Can ship immediately
Manufacturer

Manufacturer Part Number

C2012X6S1A685M085AC

Description CAP CER 6.8UF 10V X6S 0805
Expanded Description 6.8µF ±20% 10V Ceramic Capacitor X6S 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 6.8µF
Tolerance ±20%
Voltage - Rated 10V
Temperature Coefficient X6S
Operating Temperature -55°C ~ 105°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.039" (1.00mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-14479-1-ND C2012X6S1A685K085AC TDK Corporation Cut Tape (CT) ? 3.728 - Immediate
0,37000 1
Additional Resources
Standard Package ? 1
Other Names 445-14481-1

18:02:02 3/30/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,37000 0,37
10 0,25700 2,57
25 0,21040 5,26
50 0,17960 8,98
100 0,15390 15,39
250 0,12824 32,06
500 0,11542 57,71
1.000 0,09746 97,46

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-14481-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,07583
  • Digi-Reel® ? : 445-14481-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.966 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback