Add To Favorites
Product Overview
Digi-Key Part Number 445-14473-1-ND
Quantity Available 7.940
Can ship immediately
Manufacturer

Manufacturer Part Number

C2012X6S0J685M085AB

Description CAP CER 6.8UF 6.3V X6S 0805
Expanded Description 6.8µF ±20% 6.3V Ceramic Capacitor X6S 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 6.8µF
Tolerance ±20%
Voltage - Rated 6.3V
Temperature Coefficient X6S
Operating Temperature -55°C ~ 105°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.039" (1.00mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-14479-1-ND C2012X6S1A685K085AC TDK Corporation Cut Tape (CT) ? 3.728 - Immediate
0,34000 1
445-14472-1-ND C2012X6S0J685K085AB TDK Corporation Cut Tape (CT) ? 7.468 - Immediate
0,30000 1
445-14481-1-ND C2012X6S1A685M085AC TDK Corporation Cut Tape (CT) ? 6.966 - Immediate
0,34000 1
Additional Resources
Standard Package ? 1
Other Names 445-14473-1

02:32:32 2/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,30000 0,30
10 0,26400 2,64
100 0,13200 13,20
250 0,10560 26,40
500 0,09618 48,09
1.000 0,08675 86,75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-14473-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,06412
  • Digi-Reel® ? : 445-14473-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.940 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback