Add To Favorites
Product Overview
Digi-Key Part Number 445-11569-1-ND
Quantity Available 7.660
Can ship immediately
Manufacturer

Manufacturer Part Number

C2012JB2E222M085AA

Description CAP CER 2200PF 250V JB 0805
Expanded Description 2200pF ±20% 250V Ceramic Capacitor JB 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 2200pF
Tolerance ±20%
Voltage - Rated 250V
Temperature Coefficient JB
Operating Temperature -25°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.037" (0.95mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-11568-1-ND C2012JB2E222K085AA TDK Corporation Cut Tape (CT) ? 7.450 - Immediate
0,18000 1
Additional Resources
Standard Package ? 1
Other Names 445-11569-1

03:07:03 1/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,18000 0,18
10 0,12500 1,25
100 0,05930 5,93
250 0,04992 12,48
500 0,04180 20,90
1.000 0,03431 34,31

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-11569-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,02683
  • Digi-Reel® ? : 445-11569-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.660 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback