Add To Favorites
Product Overview
Digi-Key Part Number 445-11567-1-ND
Quantity Available 3.750
Can ship immediately
Manufacturer

Manufacturer Part Number

C2012JB2E153M125AA

Description CAP CER 0.015UF 250V JB 0805
Expanded Description 0.015µF ±20% 250V Ceramic Capacitor JB 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.015µF
Tolerance ±20%
Voltage - Rated 250V
Temperature Coefficient JB
Operating Temperature -25°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.057" (1.45mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-11566-1-ND C2012JB2E153K125AA TDK Corporation Cut Tape (CT) ? 2.650 - Immediate
0,21000 1
Additional Resources
Standard Package ? 1
Other Names 445-11567-1

08:44:29 2/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,21000 0,21
10 0,14800 1,48
100 0,07520 7,52
250 0,06092 15,23
500 0,05376 26,88
1.000 0,04568 45,68

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-11567-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,03942
  • Digi-Reel® ? : 445-11567-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.750 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback