Add To Favorites
Product Overview
Digi-Key Part Number 445-11564-1-ND
Quantity Available 7.950
Can ship immediately
Manufacturer

Manufacturer Part Number

C2012JB2E152K085AA

Description CAP CER 1500PF 250V JB 0805
Expanded Description 1500pF ±10% 250V Ceramic Capacitor JB 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1500pF
Tolerance ±10%
Voltage - Rated 250V
Temperature Coefficient JB
Operating Temperature -25°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.037" (0.95mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 445-11564-1

11:48:32 2/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,18000 0,18
10 0,12200 1,22
100 0,05830 5,83
250 0,04904 12,26
500 0,04106 20,53
1.000 0,03371 33,71

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-11564-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,02636
  • Digi-Reel® ? : 445-11564-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.950 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback