Add To Favorites
Product Overview
Digi-Key Part Number 445-11563-1-ND
Quantity Available 2.614
Can ship immediately
Manufacturer

Manufacturer Part Number

C2012JB2E103M125AA

Description CAP CER 10000PF 250V JB 0805
Expanded Description 10000pF ±20% 250V Ceramic Capacitor JB 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10000pF
Tolerance ±20%
Voltage - Rated 250V
Temperature Coefficient JB
Operating Temperature -25°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.057" (1.45mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-11562-1-ND C2012JB2E103K125AA TDK Corporation Cut Tape (CT) ? 5.485 - Immediate
0,15000 1
Additional Resources
Standard Package ? 1
Other Names 445-11563-1

00:18:58 2/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,15000 0,15
10 0,10400 1,04
100 0,04930 4,93
250 0,04148 10,37
500 0,03474 17,37
1.000 0,02852 28,52

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-11563-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,02438
  • Digi-Reel® ? : 445-11563-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.614 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback