Add To Favorites
Product Overview
Digi-Key Part Number 445-11559-1-ND
Quantity Available 7.987
Can ship immediately
Manufacturer

Manufacturer Part Number

C2012JB2A683M085AA

Description CAP CER 0.068UF 100V JB 0805
Expanded Description 0.068µF ±20% 100V Ceramic Capacitor JB 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.068µF
Tolerance ±20%
Voltage - Rated 100V
Temperature Coefficient JB
Operating Temperature -25°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.037" (0.95mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-11558-1-ND C2012JB2A683K085AA TDK Corporation Cut Tape (CT) ? 7.823 - Immediate
0,23000 1
Additional Resources
Standard Package ? 1
Other Names 445-11559-1

16:16:13 1/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,23000 0,23
10 0,19200 1,92
100 0,09600 9,60
250 0,07200 18,00
500 0,06360 31,80
1.000 0,05639 56,39

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-11559-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,04439
  • Digi-Reel® ? : 445-11559-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.987 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback