Add To Favorites
Product Overview
Digi-Key Part Number 445-11551-1-ND
Quantity Available 3.998
Can ship immediately
Manufacturer

Manufacturer Part Number

C2012JB2A333M125AA

Description CAP CER 0.033UF 100V JB 0805
Expanded Description 0.033µF ±20% 100V Ceramic Capacitor JB 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.033µF
Tolerance ±20%
Voltage - Rated 100V
Temperature Coefficient JB
Operating Temperature -25°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.057" (1.45mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-11550-1-ND C2012JB2A333K125AA TDK Corporation Cut Tape (CT) ? 3.735 - Immediate
0,17000 1
Additional Resources
Standard Package ? 1
Other Names 445-11551-1

12:58:56 2/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,17000 0,17
10 0,11700 1,17
100 0,05940 5,94
250 0,04808 12,02
500 0,04244 21,22
1.000 0,03606 36,06

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-11551-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,03112
  • Digi-Reel® ? : 445-11551-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.998 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback