Add To Favorites
Product Overview
Digi-Key Part Number 445-11519-1-ND
Quantity Available 996
Can ship immediately
Manufacturer

Manufacturer Part Number

C2012JB1V106M125AC

Description CAP CER 10UF 35V JB 0805
Expanded Description 10µF ±20% 35V Ceramic Capacitor JB 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10µF
Tolerance ±20%
Voltage - Rated 35V
Temperature Coefficient JB
Operating Temperature -25°C ~ 85°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.057" (1.45mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-11516-1-ND C2012JB1V106K085AC TDK Corporation Cut Tape (CT) ? 49.269 - Immediate
0,67000 1
445-11518-1-ND C2012JB1V106M085AC TDK Corporation Cut Tape (CT) ? 3.460 - Immediate
0,67000 1
445-11517-1-ND C2012JB1V106K125AC TDK Corporation Cut Tape (CT) ? 11.218 - Immediate
0,74000 1
Additional Resources
Standard Package ? 1
Other Names 445-11519-1

11:42:21 1/17/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,74000 0,74
10 0,70700 7,07
100 0,34310 34,31
250 0,28508 71,27
500 0,25866 129,33
1.000 0,23755 237,55

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-11519-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 0,16893
  • Digi-Reel® ? : 445-11519-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 996 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback