Add To Favorites
Product Overview
Digi-Key Part Number 445-11509-1-ND
Quantity Available 3.890
Can ship immediately
Manufacturer

Manufacturer Part Number

C2012JB1H474M125AB

Description CAP CER 0.47UF 50V JB 0805
Expanded Description 0.47µF ±20% 50V Ceramic Capacitor JB 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.47µF
Tolerance ±20%
Voltage - Rated 50V
Temperature Coefficient JB
Operating Temperature -25°C ~ 85°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.057" (1.45mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-11508-1-ND C2012JB1H474K125AB TDK Corporation Cut Tape (CT) ? 2.407 - Immediate
0,28000 1
Additional Resources
Standard Package ? 1
Other Names 445-11509-1

11:30:20 1/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,28000 0,28
10 0,23000 2,30
100 0,11520 11,52
250 0,08640 21,60
500 0,07630 38,15
1.000 0,06767 67,67

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-11509-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,05759
  • Digi-Reel® ? : 445-11509-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.890 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback