Add To Favorites
Product Overview
Digi-Key Part Number 445-11464-1-ND
Quantity Available 10.148
Can ship immediately
Manufacturer

Manufacturer Part Number

C2012JB1E106M085AC

Description CAP CER 10UF 25V JB 0805
Expanded Description 10µF ±20% 25V Ceramic Capacitor JB 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10µF
Tolerance ±20%
Voltage - Rated 25V
Temperature Coefficient JB
Operating Temperature -25°C ~ 85°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.037" (0.95mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-11462-1-ND C2012JB1E106K085AC TDK Corporation Cut Tape (CT) ? 6.699 - Immediate
0,60000 1
445-11518-1-ND C2012JB1V106M085AC TDK Corporation Cut Tape (CT) ? 3.358 - Immediate
0,66000 1
445-11516-1-ND C2012JB1V106K085AC TDK Corporation Cut Tape (CT) ? 34.729 - Immediate
0,66000 1
Additional Resources
Standard Package ? 1
Other Names 445-11464-1

14:29:37 3/1/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,60000 0,60
10 0,57500 5,75
100 0,27890 27,89
250 0,23168 57,92
500 0,21022 105,11
1.000 0,19308 193,08

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-11464-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,12730
  • Digi-Reel® ? : 445-11464-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 10.148 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback