Add To Favorites
Product Overview
Digi-Key Part Number 445-11446-1-ND
Quantity Available 8.000
Can ship immediately
Manufacturer

Manufacturer Part Number

C2012JB1C335M085AB

Description CAP CER 3.3UF 16V JB 0805
Expanded Description 3.3µF ±20% 16V Ceramic Capacitor JB 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 3.3µF
Tolerance ±20%
Voltage - Rated 16V
Temperature Coefficient JB
Operating Temperature -25°C ~ 85°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.037" (0.95mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-11445-1-ND C2012JB1C335M060AC TDK Corporation Cut Tape (CT) ? 8.000 - Immediate
0,38000 1
445-11442-1-ND C2012JB1C335K060AC TDK Corporation Cut Tape (CT) ? 7.980 - Immediate
0,38000 1
445-11476-1-ND C2012JB1E335K085AC TDK Corporation Cut Tape (CT) ? 7.417 - Immediate
0,51000 1
445-11478-1-ND C2012JB1E335M085AC TDK Corporation Cut Tape (CT) ? 8.000 - Immediate
0,51000 1
445-11443-1-ND C2012JB1C335K085AB TDK Corporation Cut Tape (CT) ? 7.994 - Immediate
0,38000 1
Additional Resources
Standard Package ? 1
Other Names 445-11446-1

13:12:26 1/18/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,38000 0,38
10 0,33600 3,36
100 0,16800 16,80
250 0,13436 33,59
500 0,12238 61,19
1.000 0,11038 110,38

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-11446-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 8.000 - Immediate
  • Unit Price: 0,08158
  • Digi-Reel® ? : 445-11446-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback