Add To Favorites
Product Overview
Digi-Key Part Number 445-11433-1-ND
Quantity Available 3.980
Can ship immediately
Manufacturer

Manufacturer Part Number

C2012JB1C155K125AA

Description CAP CER 1.5UF 16V JB 0805
Expanded Description 1.5µF ±10% 16V Ceramic Capacitor JB 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1.5µF
Tolerance ±10%
Voltage - Rated 16V
Temperature Coefficient JB
Operating Temperature -25°C ~ 85°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.057" (1.45mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-11466-1-ND C2012JB1E155K085AC TDK Corporation Cut Tape (CT) ? 6.585 - Immediate
0,25000 1
445-11467-1-ND C2012JB1E155K125AB TDK Corporation Cut Tape (CT) ? 4.000 - Immediate
0,27000 1
445-11496-1-ND C2012JB1H155K125AB TDK Corporation Cut Tape (CT) ? 1.190 - Immediate
0,53000 1
445-11520-1-ND C2012JB1V155K125AB TDK Corporation Cut Tape (CT) ? 4.000 - Immediate
0,49000 1
Additional Resources
Standard Package ? 1
Other Names 445-11433-1

04:32:35 2/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,27000 0,27
10 0,22600 2,26
100 0,11320 11,32
250 0,08488 21,22
500 0,07496 37,48
1.000 0,06648 66,48

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-11433-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,05658
  • Digi-Reel® ? : 445-11433-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.980 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback