Add To Favorites
Product Overview
Digi-Key Part Number 445-11428-1-ND
Quantity Available 6.844
Can ship immediately
Manufacturer

Manufacturer Part Number

C2012JB1C105M085AA

Description CAP CER 1UF 16V JB 0805
Expanded Description 1µF ±20% 16V Ceramic Capacitor JB 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1µF
Tolerance ±20%
Voltage - Rated 16V
Temperature Coefficient JB
Operating Temperature -25°C ~ 85°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.037" (0.95mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-11515-1-ND C2012JB1V105M085AB TDK Corporation Cut Tape (CT) ? 6.188 - Immediate
0,23000 1
445-11458-1-ND C2012JB1E105K085AC TDK Corporation Cut Tape (CT) ? 5.767 - Immediate
0,17000 1
445-11460-1-ND C2012JB1E105M085AC TDK Corporation Cut Tape (CT) ? 5.127 - Immediate
0,17000 1
445-11427-1-ND C2012JB1C105K085AA TDK Corporation Cut Tape (CT) ? 4.175 - Immediate
0,15000 1
445-11492-1-ND C2012JB1H105M085AB TDK Corporation Cut Tape (CT) ? 7.253 - Immediate
0,24000 1
445-11490-1-ND C2012JB1H105K085AB TDK Corporation Cut Tape (CT) ? 29.390 - Immediate
0,24000 1
445-11514-1-ND C2012JB1V105K085AB TDK Corporation Cut Tape (CT) ? 7.303 - Immediate
0,23000 1
Additional Resources
Standard Package ? 1
Other Names 445-11428-1

03:04:37 2/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,15000 0,15
10 0,10400 1,04
100 0,04930 4,93
250 0,04148 10,37
500 0,03474 17,37
1.000 0,02852 28,52

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-11428-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,02230
  • Digi-Reel® ? : 445-11428-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.844 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback