Add To Favorites
Product Overview
Digi-Key Part Number 445-11414-1-ND
Quantity Available 3.894
Can ship immediately
Manufacturer

Manufacturer Part Number

C2012JB1A335M125AA

Description CAP CER 3.3UF 10V JB 0805
Expanded Description 3.3µF ±20% 10V Ceramic Capacitor JB 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 3.3µF
Tolerance ±20%
Voltage - Rated 10V
Temperature Coefficient JB
Operating Temperature -25°C ~ 85°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.057" (1.45mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-11528-1-ND C2012JB1V335K125AC TDK Corporation Cut Tape (CT) ? 3.420 - Immediate
0,53000 1
445-11443-1-ND C2012JB1C335K085AB TDK Corporation Cut Tape (CT) ? 7.994 - Immediate
0,37000 1
445-11506-1-ND C2012JB1H335K125AB TDK Corporation Cut Tape (CT) ? 7.723 - Immediate
0,66000 1
445-11507-1-ND C2012JB1H335M125AB TDK Corporation Cut Tape (CT) ? 7.205 - Immediate
0,66000 1
445-11442-1-ND C2012JB1C335K060AC TDK Corporation Cut Tape (CT) ? 7.980 - Immediate
0,37000 1
445-11444-1-ND C2012JB1C335K125AC TDK Corporation Cut Tape (CT) ? 3.850 - Immediate
0,34000 1
445-11445-1-ND C2012JB1C335M060AC TDK Corporation Cut Tape (CT) ? 8.000 - Immediate
0,37000 1
445-11446-1-ND C2012JB1C335M085AB TDK Corporation Cut Tape (CT) ? 8.000 - Immediate
0,37000 1
445-11447-1-ND C2012JB1C335M125AC TDK Corporation Cut Tape (CT) ? 3.995 - Immediate
0,34000 1
445-11413-1-ND C2012JB1A335K125AA TDK Corporation Cut Tape (CT) ? 3.125 - Immediate
0,22000 1
445-11476-1-ND C2012JB1E335K085AC TDK Corporation Cut Tape (CT) ? 7.417 - Immediate
0,49000 1
445-11477-1-ND C2012JB1E335K125AB TDK Corporation Cut Tape (CT) ? 3.905 - Immediate
0,46000 1
445-11478-1-ND C2012JB1E335M085AC TDK Corporation Cut Tape (CT) ? 8.000 - Immediate
0,49000 1
445-11479-1-ND C2012JB1E335M125AB TDK Corporation Cut Tape (CT) ? 3.380 - Immediate
0,46000 1
445-11529-1-ND C2012JB1V335M125AC TDK Corporation Cut Tape (CT) ? 3.990 - Immediate
0,53000 1
Additional Resources
Standard Package ? 1
Other Names 445-11414-1

01:52:52 2/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,22000 0,22
10 0,18900 1,89
100 0,09430 9,43
250 0,07072 17,68
500 0,06248 31,24
1.000 0,05540 55,40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-11414-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,04715
  • Digi-Reel® ? : 445-11414-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.894 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback