Add To Favorites
Product Overview
Digi-Key Part Number 445-11412-1-ND
Quantity Available 5.538
Can ship immediately
Manufacturer

Manufacturer Part Number

C2012JB1A226M125AB

Description CAP CER 22UF 10V JB 0805
Expanded Description 22µF ±20% 10V Ceramic Capacitor JB 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 22µF
Tolerance ±20%
Voltage - Rated 10V
Temperature Coefficient JB
Operating Temperature -25°C ~ 85°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.057" (1.45mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-11527-1-ND C2012JB1V226M125AC TDK Corporation Cut Tape (CT) ? 46.589 - Immediate
1,11000 1
445-11440-1-ND C2012JB1C226M085AC TDK Corporation Cut Tape (CT) ? 19.238 - Immediate
0,66000 1
445-11411-1-ND C2012JB1A226M085AC TDK Corporation Cut Tape (CT) ? 1.608 - Immediate
0,66000 1
445-11475-1-ND C2012JB1E226M125AC TDK Corporation Cut Tape (CT) ? 27.347 - Immediate
1,06000 1
445-11441-1-ND C2012JB1C226M125AC TDK Corporation Cut Tape (CT) ? 9.138 - Immediate
0,73000 1
Additional Resources
Standard Package ? 1
Other Names 445-11412-1

03:24:44 2/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,49000 0,49
10 0,42900 4,29
100 0,21450 21,45
250 0,17164 42,91
500 0,15628 78,14
1.000 0,14097 140,97

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-11412-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,11033
  • Digi-Reel® ? : 445-11412-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.538 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback