Add To Favorites
Product Overview
Digi-Key Part Number 445-15403-1-ND
Quantity Available 7.960
Can ship immediately
Manufacturer

Manufacturer Part Number

C2012CH2W681J060AA

Description CAP CER 680PF 450V CH 0805
Expanded Description 680pF ±5% 450V Ceramic Capacitor CH 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 680pF
Tolerance ±5%
Voltage - Rated 450V
Temperature Coefficient CH
Operating Temperature -25°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.030" (0.75mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 445-15403-1

10:36:40 2/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,25000 0,25
10 0,21100 2,11
100 0,10560 10,56
250 0,07920 19,80
500 0,06996 34,98
1.000 0,06205 62,05

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-15403-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,04884
  • Digi-Reel® ? : 445-15403-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.960 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback