Add To Favorites
Product Overview
Digi-Key Part Number 445-15397-1-ND
Quantity Available 3.787
Can ship immediately
Manufacturer

Manufacturer Part Number

C2012CH2W472J125AA

Description CAP CER 4700PF 450V CH 0805
Expanded Description 4700pF ±5% 450V Ceramic Capacitor CH 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 4700pF
Tolerance ±5%
Voltage - Rated 450V
Temperature Coefficient CH
Operating Temperature -25°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.057" (1.45mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 445-15397-1

03:04:25 1/17/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,33000 0,33
10 0,28200 2,82
100 0,14110 14,11
250 0,11288 28,22
500 0,10280 51,40
1.000 0,09272 92,72

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-15397-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,07256
  • Digi-Reel® ? : 445-15397-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.787 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback