Add To Favorites
Product Overview
Digi-Key Part Number 445-15396-1-ND
Quantity Available 7.445
Can ship immediately
Manufacturer

Manufacturer Part Number

C2012CH2W471K060AA

Description CAP CER 470PF 450V CH 0805
Expanded Description 470pF ±10% 450V Ceramic Capacitor CH 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 470pF
Tolerance ±10%
Voltage - Rated 450V
Temperature Coefficient CH
Operating Temperature -25°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.030" (0.75mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-15395-1-ND C2012CH2W471J060AA TDK Corporation Cut Tape (CT) ? 7.665 - Immediate
0,27000 1
Additional Resources
Standard Package ? 1
Other Names 445-15396-1

04:27:40 3/29/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,27000 0,27
10 0,18500 1,85
25 0,14760 3,69
50 0,12300 6,15
100 0,10460 10,46
250 0,08312 20,78
500 0,07386 36,93
1.000 0,06464 64,64

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-15396-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,04951
  • Digi-Reel® ? : 445-15396-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.445 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback