Add To Favorites
Product Overview
Digi-Key Part Number 445-11376-1-ND
Quantity Available 7.975
Can ship immediately
Manufacturer

Manufacturer Part Number

C2012CH2E122K085AA

Description CAP CER 1200PF 250V CH 0805
Expanded Description 1200pF ±10% 250V Ceramic Capacitor CH 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1200pF
Tolerance ±10%
Voltage - Rated 250V
Temperature Coefficient CH
Operating Temperature -25°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.039" (1.00mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-11375-1-ND C2012CH2E122J085AA TDK Corporation Cut Tape (CT) ? 7.800 - Immediate
0,21000 1
445-15370-1-ND C2012CH2W122K060AA TDK Corporation Cut Tape (CT) ? 7.990 - Immediate
0,30000 1
445-15369-1-ND C2012CH2W122J060AA TDK Corporation Cut Tape (CT) ? 7.990 - Immediate
0,30000 1
Additional Resources
Standard Package ? 1
Other Names 445-11376-1

00:52:50 3/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,21000 0,21
10 0,14100 1,41
25 0,10360 2,59
50 0,08460 4,23
100 0,07150 7,15
250 0,05832 14,58
500 0,04892 24,46
1.000 0,04327 43,27

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-11376-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,03271
  • Digi-Reel® ? : 445-11376-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.975 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback